Altera5AGXMA3D4F27C5NField Programmable Gate Arrays - FPGAs
FPGA Arria® V GXFamily 156000Cells 1.1V 672-Pin FC-FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® V GX | |
| 28nm | |
| 336 | |
| 235600 | |
| 1.1 | |
| Utilize Memory | |
| 156000 | |
| 792 (18x18) | |
| SRAM | |
| 10510 | |
| 1051 | |
| 2 | |
| 156000 | |
| 16 | |
| 10 | |
| 9 | |
| 6.5536 | |
| 396 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 5 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 27 mm |
| Package Length | 27 mm |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 672 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

