Altera5AGXFB7H4F35I5GField Programmable Gate Arrays - FPGAs
FPGA Arria® V GXFamily 504000Cells 1.1V 1152-Pin FC-FBGA Tray
| Compliant | |
| 3A991 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® V GX | |
| 28nm | |
| 544 | |
| 1.1 | |
| Utilize Memory | |
| 504000 | |
| 2278 (18x19) | |
| SRAM | |
| 24140 | |
| 2414 | |
| 2 | |
| 504000 | |
| 16 | |
| 16 | |
| 24 | |
| 6.5536 | |
| 1139 | |
| 2 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| 5 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | |
| 1.07 | |
| 1.13 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1152 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

