Dialight599-1T10-247FLEDs
LED Bi-Level Bi-Color Green/Red 4-Pin Chip 0805(2012Metric)
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Bi-Level Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| InGaN/AlGalnP | |
| Rectangular | |
| Non-Tinted Diffused | |
| Top Mount | |
| 360mcd(Max)/180mcd(Max) | |
| 535(Max)/625(Max) | |
| 20/125|120/118 | |
| 20(Typ) | |
| 3.9/2.4 | |
| 5 | |
| 78(Typ)/48(Typ) | |
| -40 | |
| 100 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 1.3 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | Case 0805(2012Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

