Dialight599-0Q40-247FLEDs
LED Bi-Level Bi-Color Yellow/Yellow Green 2-Pin Chip 1208(3020Metric)
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Bi-Level Bi-Color | |
| Chip LED | |
| Yellow/Yellow Green | |
| 2 | |
| AIGaInP | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 71.5mcd(Max)/45mcd(Max) | |
| 589(Max)/571(Max) | |
| 125/120|130/124 | |
| 20 | |
| 2.4 | |
| 48(Typ) | |
| -40 | |
| 85 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | Case 1208(3020Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

