25-50% Off
Dialight5988F10313FLEDs
LED Tri-Color Blue/Green/Red 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Rectangular | |
| Non Diffused | |
| Top Mount | |
| 450mcd|1900mcd|760mcd | |
| 474(Max)/528(Max)/628(Max) | |
| 120 | |
| 25 | |
| 20 | |
| 3.6/3.6/2.4 | |
| No | |
| 90/90/60 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| Blue/Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

