Dialight598-8621-207FLEDs
LED Bi-Color Green/Orange 4-Pin Chip 1210(3225Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Orange | |
| 1 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 220mcd|100mcd | |
| 525/625 | |
| 140 | |
| 20 | |
| 3.2(Typ)/2(Typ) | |
| 5 | |
| 87.5/60 | |
| -35 | |
| 85 | |
| No | |
| Green/Red Orange | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 3.2 mm |
| Package Length | 2.7 mm |
| PCB changed | 4 |
| Supplier Package | Case 1210(3225Metric) |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
