Dialight598-8610-307FLEDs
LED Tri-Color Blue/Green/Red 4-Pin Chip 1210(3225Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 60mcd|90mcd|120mcd | |
| 470/525/635 | |
| 140 | |
| 20 | |
| 20 | |
| 3.5/3.5/2.2 | |
| 5 | |
| 70/70/44 | |
| -40 | |
| 100 | |
| No | |
| Blue/Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 3.2 mm |
| Package Length | 2.7 mm |
| PCB changed | 4 |
| Supplier Package | Case 1210(3225Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
