50-75% Off
Dialight598-8560-202FLEDs
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) Strip
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Red/Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Right Angle | |
| 50mcd|135mcd | |
| 635/590 | |
| 160 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 72 | |
| -30 | |
| 85 | |
| No | |
| Red/Yellow | |
| No | |
| No | |
| Strip | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.48 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | Case 1208(3020Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

