Dialight598-8540-207FLEDs
LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 40mcd|150mcd | |
| 567/590 | |
| 140 | |
| 20 | |
| 20 | |
| 2.4 | |
| 5 | |
| 68 | |
| -40 | |
| 100 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.48 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | Case 1208(3020Metric) |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
