10-25% Off
Dialight598-2005-107FLEDs
LED Uni-Color White 2-Pin Chip 0603(1608Metric)
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 1000mcd(Max) | |
| 140 | |
| 30 | |
| 20 | |
| 3.6 | |
| 2.8 | |
| 108 | |
| -40 | |
| 85 | |
| x=0.29/y=0.33 | |
| No | |
| White | |
| White | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

