Vishay597D687X9010R2TCapacitor Tantalum Solid
Cap Tant Solid 680uF 10V R CASE 10%( 7.6 X 6 X 3.6mm) Pad SMD 0.035 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 680uF | |
| 10% | |
| 10VDC | |
| 0.035 | |
| Ultra Low | |
| 2.7 | |
| 68 | |
| Polar | |
| 8 | |
| Ultra Low ESR | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 6 X 3.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 6 | |
| 3.6 |
Composed from tantalum solid this 597D687X9010R2T capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 10 VDC. Its leakage current is 68 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 680uF. This product is 7.6(Max) mm long, 3.6 mm tall and 6 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

