Vishay597D477X96R3E2TCapacitor Tantalum Solid
Cap Tant Solid 470uF 6.3V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.03 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 470uF | |
| 10% | |
| 6.3VDC | |
| 0.03 | |
| Ultra Low | |
| 2.7 | |
| 30 | |
| Polar | |
| 6 | |
| No | |
| No | |
| E | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 4.4 X 4 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 4.4 | |
| 4 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 597D477X96R3E2T solid tantalum capacitor from Vishay. It can withstand a voltage of 6.3 VDC. Its leakage current is 30 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.6(Max) mm long, 4 mm tall and 4.4 mm deep. Its capacitance value is 470uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

