Vishay597D477X0016H2TCapacitor Tantalum Solid
Cap Tant Solid 470uF 16V H CASE 20% (8 X 6.6 X 5.2mm) Pad SMD 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.1 | |
| Extreme Low | |
| 1400 | |
| 75 | |
| Polar | |
| 14 | |
| No | |
| No | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 8 X 6.6 X 5.2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8(Max) | |
| 6.6 | |
| 5.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

