Vishay597D476X0050Z8TCapacitor Tantalum Solid
Cap Tant Solid 47uF 50V Z CASE 20% (7.6 X 6 X 6mm) Pad SMD 0.24 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.24 | |
| Extreme Low | |
| 1.1 | |
| 24 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Z | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 6 X 6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 6 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

