Vishay597D107X0035F2TCapacitor Tantalum Solid
Cap Tant Solid 100uF 35V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.1 | |
| Extreme Low | |
| 1.6 | |
| 35 | |
| Polar | |
| 8 | |
| No | |
| No | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.6 X 6 X 4.7 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6(Max) | |
| 6 | |
| 4.7 |
This 597D107X0035F2T capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 35 μA. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 7.6(Max) mm long, 4.7 mm tall and 6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

