Reduced Price
Dialight5975316507FLEDs
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 16mcd | |
| 560 | |
| 30 | |
| 20 | |
| 2.2(Typ) | |
| 5 | |
| 81 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

