50-75% Off
Dialight5973605607FLEDs
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 15mcd | |
| 480(Max) | |
| 468 | |
| 130 | |
| 10 | |
| 2 | |
| 3.05 | |
| 38 | |
| -20 | |
| 80 | |
| No | |
| Blue | |
| Blue | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

