| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Square | |
| Top Mount | |
| 150mcd | |
| 135 | |
| 2.9(Typ) | |
| -40 | |
| 85 | |
| x=0.3/y=0.3 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | Case 0402(1006Metric) |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
