Dialight597-2601-607FLEDs
LED Uni-Color Green 525nm 2-Pin Chip 1208(3020Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 195mcd | |
| 525 | |
| 525 | |
| 130 | |
| 20 | |
| 20 | |
| 3.6 | |
| 5 | |
| 2.8 | |
| 3.2 | |
| No | |
| 76 | |
| -55 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | Case 1208(3020Metric) |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

