| Compliant | |
| EAR99 | |
| Obsolete | |
| 597-2401-213F | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AllnGaP | |
| Circular | |
| Right Angle | |
| 32mcd | |
| 586 | |
| 120 | |
| 30 | |
| 10 | |
| 2.6 | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.8 mm |
| Package Width | 4.2 mm |
| Package Length | 4.2 mm |
| PCB changed | 2 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
