| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 150mcd(Max) | |
| 573 | |
| 120 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 1.7 | |
| No | |
| 60 | |
| -40 | |
| 100 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.95 mm |
| Package Width | 3.3 mm |
| Package Length | 4 mm |
| PCB changed | 2 |
| Supplier Package | Case 1616 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
