| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1.3 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.4 to 5.5 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | 0.85 |
| Maximum Input Voltage (V) | 7 |
| Maximum Dropout Voltage @ Current (V) | 0.04@0.1A|0.15@0.5A|0.28@1A|0.43@1.5A|1.1@0.1A|1.15@0.5A|1.25@1A|1.4@1.5A |
| Reference Voltage (V) | 1.206(Typ) |
| Line Regulation | 3uV/V(Typ) |
| Load Regulation | 500uV/A(Typ) |
| Maximum Quiescent Current (mA) | 27 |
| Junction to Ambient | 25.1°C/W |
| Junction to Case | 6.3°C/W |
| Special Features | Current Limit |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 28 |