| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Electronic Fuse | |
| Auto-Restart | |
| P-Channel | |
| 1 | |
| 4.5 | |
| 14 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.416(Max) |
| Package Width | 9.88(Max) |
| Package Length | 11.26(Max) |
| PCB changed | 16 |
| Supplier Package | CFP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

