| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 2 |
| Clock Input Frequency (MHz) | 5 to 1000 |
| Maximum Output Frequency (MHz) | 15200 |
| Typical Duty Cycle (%) | 50 |
| Input Logic Level | CMOS|Crystal |
| Minimum Operating Supply Voltage (V) | 3.2 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.31(Max) |
| Package Width | 11.03(Max) |
| Package Length | 11.03(Max) |
| PCB changed | 64 |
| Supplier Package | CFPAK |
| Pin Count | 64 |