| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Array Configuration | 2x2 |
| Number of Arrays | 1 |
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Cascading Capability | No |
| Maximum Data Rate (Gbps) | 1 |
| Differential Data Transmission | Yes |
| Input Level | LVPECL|LVDS|CML |
| Output Level | LVDS |
| Minimum Single Supply Voltage (V) | 3 |
| Typical Single Supply Voltage (V) | 3.3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Power Supply Type | Single |
| Line Code | No |
| Programmability | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 7.24(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 16 |