PWM and Resonant Controllers
5962P8670409VPA
Current Mode PWM Controller 4.95V to 5.06V 200mA 500kHz 8-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Buck|Flyback|Forward|Push-Pull
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
52
Maximum Switching Frequency (kHz)
500
Output Current (mA)
200(Max)
Rise Time (ns)
50
Fall Time (ns)
50
Output Voltage (V)
4.95 to 5.06
Operating Supply Voltage Range (V)
12 to 25
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
25
Maximum Supply Current (mA)
17
Maximum Power Dissipation (mW)
1000
Adjustable Output
Yes
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
7.11(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole

