| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Number of Circuits | 2 |
| Typical Gain Bandwidth Product (MHz) | 80(Min) |
| Minimum Single Supply Voltage (V) | 5.5 |
| Typical Single Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±2.75 |
| Typical Dual Supply Voltage (V) | ±5|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1030 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.35 |
| Package Length | 9.91(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |