| Not Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 5.5 | |
| 9|12|15|18|24|28 | |
| 36 | |
| ±2.75 | |
| ±5|±15 | |
| ±18 | |
| Single|Dual | |
| 1030 | |
| -55 | |
| 125 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.35 |
| Package Length | 9.91(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

