STMicroelectronics5962F8852003VXAFlip Flops
Flip Flop D-Type Pos-Edge 2-Element 14-Pin CFPAK Strip
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AC | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| Single-Ended | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| -55 | |
| 150 | |
| Military | |
| Strip | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) + 0.38 |
| Package Width | 6.91 |
| Package Length | 9.95 |
| PCB changed | 14 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 14 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

