| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 2@±5V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±2.5 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Bias Current (uA) | 10@±5V |
| Typical Output Current (mA) | 85 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1000 |
| Typical Input Noise Voltage Density (nV/rtHz) | 2 |
| Typical Voltage Gain (dB) | 55(Min) |
| Minimum PSRR (dB) | 55 |
| Typical Gain Bandwidth Product (MHz) | 300 |
| Typical Settling Time (ns) | 12 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 6.12 |
| Package Length | 6.86(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| Pin Count | 10 |
| Lead Shape | Gull-wing |