Dialight5962926013F | 596 Series Prism® Bi-Level Circuit Board IndicatorsLEDs
596 Series Prism® Bi-Level Surface Mount LED, 1.6mm Round Lens, 20mA and 2mA
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Blue/Green | |
| 2 | |
| InGaN | |
| Circular | |
| Top Mount | |
| 140mcd|20mcd | |
| 525/470 | |
| 30 | |
| 20 | |
| 10 | |
| 3.3 | |
| 5/5 | |
| 2.8/2.8 | |
| 95/95 | |
| No | |
| 70/70 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green | |
| Blue/Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 9.27 mm |
| Package Width | 3.3 mm |
| Package Length | 12.2 mm |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

