Dialight5962525013F | 596 Series Prism® Bi-Level Circuit Board IndicatorsLEDs

596 Series Prism® Bi-Level Surface Mount LED, 1.6mm Round Lens, 20mA and 2mA

Dialight 596 Prism® LED Circuit Board Indicators are bi-level, right-angle indicators with a small board footprint. These LED indicators feature diffused, 1.6mm lenses for better visibility. The entire indicator, lens, housing and LED, is RoHS compliant. SMT Reflow process compatible and designed to withstand 260°C peak reflow temperature. Comes on a tape and reel for the efficiency of picking and placing. The dominant wavelength of these Prism® LED indicators range from 525nm to 630nm with a luminous intensity range from 3mcd to 140mcd. Their design provides increased indication without increased space. The 596® Prism’s proprietary bi-level design is ideal for applications such as board-edge mounting in network interface cards, networking hardware, wireless components, testing- and measuring equipment.

The 596 Prism LED indicators are compatible with automatic placement equipment. Available in standard 20mA forward current (IF) version in red, orange, yellow, yellow-green, and green colors. These LEDs also offer a low-power 2mA forward current (IF) version in white, red, yellow, orange, and ice blue colors. The 596 Prism LED indicators come in 9.5mm x 9.3mm x 4.2mm dimensions. Great Things Come in Small Packages.

Download Customer Drawing




1,500 parts: Ships in 2 days

    Total$385.00Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,500 parts
      • Price: $0.77

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.