Dialight5962324013F | 596 Series Prism® Bi-Level Circuit Board IndicatorsLEDs
596 Series Prism® Bi-Level Surface Mount LED, 1.6mm Round Lens, 20mA and 2mA
Dialight 596 Prism® LED Circuit Board Indicators are bi-level, right-angle indicators with a small board footprint. These LED indicators feature diffused, 1.6mm lenses for better visibility. The entire indicator, lens, housing and LED, is RoHS compliant. SMT Reflow process compatible and designed to withstand 260°C peak reflow temperature. Comes on a tape and reel for the efficiency of picking and placing. The dominant wavelength of these Prism® LED indicators range from 525nm to 630nm with a luminous intensity range from 3mcd to 140mcd. Their design provides increased indication without increased space. The 596® Prism’s proprietary bi-level design is ideal for applications such as board-edge mounting in network interface cards, networking hardware, wireless components, testing- and measuring equipment.
The 596 Prism LED indicators are compatible with automatic placement equipment. Available in standard 20mA forward current (IF) version in red, orange, yellow, yellow-green, and green colors. These LEDs also offer a low-power 2mA forward current (IF) version in white, red, yellow, orange, and ice blue colors. The 596 Prism LED indicators come in 9.5mm x 9.3mm x 4.2mm dimensions. Great Things Come in Small Packages.

| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Bi-Color | |
| Standard LED | |
| Green/Yellow | |
| 2 | |
| AllnGaP | |
| Circular | |
| Top Mount | |
| 20mcd|3mcd | |
| 570/590 | |
| 30 | |
| 20 | |
| 10 | |
| 2.4 | |
| 5/5 | |
| 1.8/1.8 | |
| 90/90 | |
| No | |
| 48/48 | |
| -40 | |
| 85 | |
| No | |
| Yellow Green/Yellow | |
| Yellow Green/Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 9.27 mm |
| Package Width | 3.3 mm |
| Package Length | 12.2 mm |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

