Microchip Technology5962-9958501QYCField Programmable Gate Arrays - FPGAs
FPGA 42MXFamily 54KGates 1184Cells 79MHz/131MHz 3.3V/5V 208-Pin CQFP Box
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 42MX | |
| 0.45um | |
| 176 | |
| 3 | |
| 1822 | |
| 3.3|5 | |
| 1184 | |
| 54000 | |
| OTP | |
| 2.5 | |
| 54000 | |
| 1184 | |
| 6 | |
| 1 | |
| Yes | |
| No | |
| No | |
| 79|131 | |
| No | |
| STD | |
| 2.7|2 | |
| 3 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| Mounting | Surface Mount |
| Package Height | 2.8 mm |
| Package Width | 29.21 mm |
| Package Length | 29.21 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 208 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
