| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gate Array | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Mounting | Through Hole |
| PCB changed | 180 |
| Supplier Package | CPGA |
| 180 |
Add more states for a versatile electronical system by implementing this 5962-9958101QXC logic circuit manufactured by Texas Instruments. This part has an operating temperature range of -55 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
