Infineon Technologies AG5962-9952601QZCComplex Programmable Logic Devices - CPLDs
CPLD Ultra37000Family 15KGates 512Macro Cells 66MHz 5V 208-Pin CQFP
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| Ultra37000 | |
| EEPROM | |
| 32 | |
| 4 | |
| 512 | |
| 16 | |
| 15000 | |
| No | |
| 165 | |
| Yes | |
| Yes | |
| Yes | |
| 66 | |
| 10 | |
| 20 | |
| 66 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| 5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.44(Max) |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 208 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
