Teledyne e2v5962-9952501QZC(E2VCYPRESS)Complex Programmable Logic Devices - CPLDs
CPLD Ultra37000Family 15KGates 512Macro Cells 83MHz 5V 208-Pin QFP
| Supplier Unconfirmed | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ultra37000 | |
| EEPROM | |
| 32 | |
| 4 | |
| 512 | |
| 16 | |
| 15000 | |
| No | |
| 165 | |
| Yes | |
| Yes | |
| Yes | |
| 83 | |
| 8 | |
| 15 | |
| 83 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| 5 | |
| -55 | |
| 125 | |
| Military | |
| Ultra37000 | |
| Mounting | Surface Mount |
| Package Height | 1.96 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | QFP |
| 208 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
