Teledyne e2v5962-9952301QZC(E2VCYPRESS)Complex Programmable Logic Devices - CPLDs
CPLD Ultra37000Family 7.7KGates 256Macro Cells 5V 160-Pin QFPAK
| Supplier Unconfirmed | |
| 3A001.a.2.c | |
| Active | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| Ultra37000 | |
| ROMLess | |
| 16 | |
| 4 | |
| 256 | |
| 16 | |
| 7700 | |
| No | |
| 133 | |
| Yes | |
| Yes | |
| Yes | |
| 8 | |
| 15 | |
| 83 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 5 | |
| 5 | |
| -55 | |
| 125 | |
| Military | |
| Ultra37000 | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | QFPAK |
| 160 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
