| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Gain Amplifier |
| Manufacturer Type | High Gain Amplifier |
| Number of Channels per Chip | 4 |
| Maximum Input Offset Voltage (mV) | 5@30V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 32 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±16 |
| Maximum Input Offset Current (uA) | 0.03@5V |
| Maximum Input Bias Current (uA) | 0.15@5V |
| Maximum Quiescent Current (mA) | 1.2@5V@-55C to 125C |
| Typical Output Current (mA) | 30@15V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 0.5@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 35@±15V |
| Typical Voltage Gain (dB) | 100 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 1.2 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.19(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 14 |
| Lead Shape | Through Hole |