| EU RoHS | Not Compliant |
| ECCN (US) | 3A001a.2.c. |
| Part Status | Active |
| HTS | 8542.31.00.35 |
| Automotive | No |
| PPAP | No |
| Family Name | C6000 |
| Instruction Set Architecture | Advanced VLIW |
| Device Core | C67x |
| Numeric and Arithmetic Format | Floating-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 1120 |
| RAM Size | 128KB |
| Programmability | No |
| Interface Type | SPI |
| Device Input Clock Speed (MHz) | 140 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 1 |
| I2C | 0 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.81|3.14 |
| Typical Operating Supply Voltage (V) | 1.9|3.3 |
| Maximum Operating Supply Voltage (V) | 1.99|3.46 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 27.2(Max) |
| Package Length | 27.2(Max) |
| PCB changed | 429 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| Pin Count | 429 |