| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LVC | |
| Bus Transceiver/Register | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 2 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Positive-Edge | |
| Non-Inverting | |
| 10.4 | |
| 8.8@2.7V|8.4@3.3V | |
| 50 | |
| LVTTL|TTL | |
| LVCMOS | |
| 3-State | |
| 24 | |
| -24 | |
| 10 | |
| 2 | |
| 3.6 | |
| 5 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 11.63(Max) |
| Package Length | 11.63(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

