| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Function | Receiver |
| Number of Drivers | 0 |
| Number of Receivers | 4 |
| Number of Elements per Chip | 4 |
| Transmission Data Rate (Mbps) | 100 |
| Maximum Propagation Delay Time (ns) | 6.1 |
| Input Signal Type | LVDS |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Differential Input Low Threshold Voltage (V) | -0.1 |
| Differential Input High Threshold Voltage (V) | 0.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 7.24(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 16 |
| Lead Shape | Flat |