Infineon Technologies AG5962-9759901QZCComplex Programmable Logic Devices - CPLDs
CPLD 3.2KGates 128Macro Cells 5V 160-Pin CQFP
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| Flash | |
| 8 | |
| 4 | |
| 128 | |
| 16 | |
| 3200 | |
| No | |
| 128 | |
| Yes | |
| Yes | |
| Yes | |
| 20 | |
| 66 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 250 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 160 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

