Not Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
Yes | |
Non-Inverting | |
7.5@2.7V|6.5@3.3V | |
9 | |
Single-Ended | |
3-State | |
24 | |
-24 | |
2 | |
2.5|3.3 | |
3.6 | |
5 | |
10 | |
50 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.62(Max) |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | CDIP |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.