| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LVC | |
| Decoder/Demultiplexer | |
| 1-of-8 | |
| 1 | |
| 3 | |
| 3 | |
| 8 | |
| 0 | |
| Inverting | |
| 7.9@2.7V|6.7@3.3V | |
| 7.9 | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 0.01 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

