Teledyne e2v5962-9687001QXA(NSC)Bus Transceivers
Bus XCVR Single 18-CH 3-ST 56-Pin CFPAK
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ABT | |
| Universal Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 18 | |
| 0 | |
| 1 Low/1 High | |
| 2 High | |
| 0 | |
| No | |
| Negative-Edge | |
| Non-Inverting | |
| 8 | |
| 8@4.5V to 5.5V | |
| 50 | |
| TTL | |
| TTL | |
| 3-State | |
| 48 | |
| -24 | |
| 4.5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.01(Max) |
| Package Width | 9.91(Max) |
| Package Length | 18.8(Max) |
| PCB changed | 56 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 56 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
