Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
AHC | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 High | |
No | |
Non-Inverting | |
11.5@3.3V|7.5@5V | |
15 | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
4 | |
50 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.