| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | AHCT |
| Logic Function | Inverter Schmitt Trigger |
| Number of Elements per Chip | 6 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 8@5V |
| Absolute Propagation Delay Time (ns) | 9 |
| Output Type | Schmitt Trigger |
| Maximum Low Level Output Current (mA) | 8 |
| Maximum High Level Output Current (mA) | -8 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (uA) | 2 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.19(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 14 |
| Lead Shape | Through Hole |