| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LS | |
| JK-Master-Slave Type | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| No | |
| Reset | |
| Inverting/Non-Inverting | |
| Negative-Edge | |
| 20@5V | |
| 20 | |
| Single-Ended | |
| 4 | |
| -0.4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.19(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Are you looking to store information at a basic level? The 5962-9675101QCA flip flop device from Texas Instruments can easily save state information. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

