| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| CBT | |
| 9 x 2:2 | |
| 1 | |
| 18 | |
| 18 | |
| 16 | |
| 0.8@5V | |
| 14(Typ) | |
| -128 | |
| 128 | |
| 4 | |
| 5.5 | |
| 3 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.05(Max) |
| Package Width | 9.91(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 48 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 48 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
